
Interconnect Devices SW-4-C-4.4-E/N-107 technical specifications.
| Package/Case | 107 |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 49.02mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices SW-4-C-4.4-E/N-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
