Conn Micro Shunt F 2 POS 1.98mm ST
Checking distributor stock and pricing after the page loads.
| Type | Micro Shunt |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 1.98mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC |
| Keyed | No |
| RoHS Version | 2002/95/EC |