Interconnect Systems CCMIJ235-04G technical specifications.
| Type | Micro Shunt |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Interconnect Systems CCMIJ235-04G to view detailed technical specifications.
No datasheet is available for this part.