Interconnect Systems HLS-341156-B-10 technical specifications.
| Type | BGA Socket |
| Gender | SKT |
| Number of Contacts | 1156 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Interconnect Systems HLS-341156-B-10 to view detailed technical specifications.
No datasheet is available for this part.