Conn TSOP Socket SKT 56 POS 0.5mm Solder ST SMD Tray
Checking distributor stock and pricing after the page loads.
| Type | TSOP Socket |
| Gender | SKT |
| Number of Contacts | 56 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |