Interconnect Systems T-PGA-08-044-A technical specifications.
| Type | PGA Socket |
| Gender | F |
| Number of Contacts | 44 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Keyed | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Interconnect Systems T-PGA-08-044-A to view detailed technical specifications.
No datasheet is available for this part.