Interconnect Systems T-PGA-11-085-C technical specifications.
| Type | PGA Socket |
| Gender | F |
| Number of Contacts | 85 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Interconnect Systems T-PGA-11-085-C to view detailed technical specifications.
No datasheet is available for this part.