Interkontakt BV DCJ-55DS-1210 technical specifications.
| Type | DC Power |
| Gender | F |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Interkontakt BV DCJ-55DS-1210 to view detailed technical specifications.
No datasheet is available for this part.