Interkontakt BV DKM-09DS-3902 technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Interkontakt BV DKM-09DS-3902 to view detailed technical specifications.
No datasheet is available for this part.