Interkontakt BV FUJ-30DE-0050-3344 technical specifications.
| Type | FFC Jumper Cable |
| Number of Conductors | 30 |
| Cable Pitch | 0.5mm |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 30V |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Interkontakt BV FUJ-30DE-0050-3344 to view detailed technical specifications.
No datasheet is available for this part.