Interkontakt BV IKP-0103-0000 technical specifications.
| Type | PCB Terminal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Tin Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Interkontakt BV IKP-0103-0000 to view detailed technical specifications.
No datasheet is available for this part.