Conn Shorting Jumper PL 2 POS 2.54mm ST
Interkontakt BV USP-1000-0520 technical specifications.
| Type | Shorting Jumper |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Interkontakt BV USP-1000-0520 to view detailed technical specifications.
No datasheet is available for this part.