
Interlink Electronics 30-81794 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Analog |
| Response Time | 3us |
| Sensing Method | Resistive |
| Series | FSR™400 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Interlink Electronics 30-81794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
