
Interlink Electronics 54-00030 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Type | Analog |
| Sensing Method | Resistive |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Interlink Electronics 54-00030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
