Interlink Electronics 54-00055 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Type | Analog |
| Sensing Method | Resistive |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Interlink Electronics 54-00055 to view detailed technical specifications.
No datasheet is available for this part.