
Interlink Electronics FSR-406 technical specifications.
| Package/Case | 406 |
| Height | 0.46mm |
| Length | 43.7mm |
| Width | 43.7mm |
| RoHS | Compliant |
Download the complete datasheet for Interlink Electronics FSR-406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
