
Intermatic Grasslin 01.80.0001.1 technical specifications.
| Depth | 34.5mm |
| Height | 72mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin 01.80.0001.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.