Intermatic Grasslin 16.15.0001.1 technical specifications.
| Depth | 75mm |
| Height | 146mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Intermatic Grasslin 16.15.0001.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.