
Intermatic Grasslin EMD120 technical specifications.
| Package/Case | Module |
| Depth | 15.7mm |
| Height | 51mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Switching Current | 100uA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Intermatic Grasslin EMD120 to view detailed technical specifications.
No datasheet is available for this part.