Intermatic Grasslin FD12HH technical specifications.
| Depth | 30.2mm |
| Height | 70.86mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Termination | Cage Clamp |
| RoHS | Compliant |
Download the complete datasheet for Intermatic Grasslin FD12HH to view detailed technical specifications.
No datasheet is available for this part.