
Intermatic Grasslin FM/1QRTUZH technical specifications.
| Package/Case | Module |
| Depth | 32mm |
| Height | 62mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 250V |
| Switching Current | 16A |
| Termination | Blade Terminal |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for Intermatic Grasslin FM/1QRTUZH to view detailed technical specifications.
No datasheet is available for this part.
