Intermatic Grasslin FM1D20-24U technical specifications.
| Package/Case | Module |
| Depth | 60.1mm |
| Height | 60.1mm |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Series | FM1D20 Series |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin FM1D20-24U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.