
Intermatic Grasslin FM1D20A-120 technical specifications.
| Approvals | UL |
| Depth | 60.1mm |
| Height | 60.1mm |
| Mount | Panel, Flush |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Output Type | RELAY |
| Series | FM/1 Digit 20 Series |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin FM1D20A-120 to view detailed technical specifications.
No datasheet is available for this part.
