Intermatic Grasslin FM1D50A-120 technical specifications.
| Depth | 72mm |
| Height | 102.5mm |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Output Type | RELAY |
| Series | FM1D50A Series |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin FM1D50A-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.