Intermatic Grasslin FM1D50E-120 technical specifications.
| Package/Case | Module |
| Depth | 72mm |
| Height | 72mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin FM1D50E-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.