Intermatic Grasslin FM1STUZH-120U technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 60mm |
| Height | 60mm |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Series | FM/1 Series |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin FM1STUZH-120U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.