
Intermatic Grasslin FM2D50-24 technical specifications.
| Depth | 72mm |
| Height | 72mm |
| Mount | Wall |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Series | FM Series |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin FM2D50-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
