
Intermatic Grasslin FM2D50-240 technical specifications.
| Depth | 72mm |
| Height | 72mm |
| Mount | Wall |
| Number of Channels | 2 |
| Operating Supply Voltage | 250V |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin FM2D50-240 to view detailed technical specifications.
No datasheet is available for this part.
