Intermatic Grasslin FMD150 technical specifications.
| Package/Case | Module |
| Depth | 32mm |
| Height | 60mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Switching Current | 16A |
| RoHS | Compliant |
Download the complete datasheet for Intermatic Grasslin FMD150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.