Intermatic Grasslin FWZ55-120U technical specifications.
| Approvals | CSA, CE, UR |
| Count Direction | Up |
| Display Type | Digital |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flush |
| Operating Supply Voltage | 220V |
| Series | FWZ55 |
| Shape | Rectangular |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin FWZ55-120U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.