
Intermatic Grasslin GG037500031 technical specifications.
| Package/Case | 100 |
| Depth | 60mm |
| Height | 85mm |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Intermatic Grasslin GG037500031 to view detailed technical specifications.
No datasheet is available for this part.
