Intermatic Grasslin GM40AVE technical specifications.
| Depth | 76mm |
| Height | 225mm |
| Operating Supply Voltage | 277V |
| Series | GM40 Series |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin GM40AVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.