
Intermatic Grasslin T35 technical specifications.
| Brand/Series | T35 Series |
| Input Type | Voltage |
| Primary Type | Controller |
| Type | Timer |
| Voltage, Supply | 120 VAC |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin T35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.