
Intermatic Grasslin TALENTO111MINI technical specifications.
| Number of Channels | 1 |
| Switching Current | 16A |
| Termination | Screw |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Intermatic Grasslin TALENTO111MINI to view detailed technical specifications.
No datasheet is available for this part.
