Staircase lighting time control Dimensions W x H x D: 17.5 x 85 x 60 mm Temperature range: -10 ... 50 °C Switching...
Intermatic Grasslin TREALUX210 technical specifications.
| Depth | 62mm |
| Height | 85mm |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Intermatic Grasslin TREALUX210 to view detailed technical specifications.
No datasheet is available for this part.