Intermatic Grasslin UWZ48E-120U technical specifications.
| Approvals | CSA, CE, UR |
| Count Direction | Up |
| Display Type | Digital |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flush |
| Operating Supply Voltage | 240V |
| Series | UWZ |
| Shape | Square |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin UWZ48E-120U to view detailed technical specifications.
No datasheet is available for this part.