Inductor Wirewound 9uH 20% 1MHz 5.5A 22.3Ohm DCR
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5.5A |
| Max DC Resistance | 22.3Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |