International Components BRP3922L-12-CT3 technical specifications.
| Housing Color | Black |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 95mA |
| Nominal Supply Voltage (DC) | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for International Components BRP3922L-12-CT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.