International Components BRT1209P-01 technical specifications.
| Current Rating | 30mA |
| Frequency | 2.05kHz |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 305mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bag |
| DC Rated Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for International Components BRT1209P-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.