International Components S15X25VA technical specifications.
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 5W |
| Self Resonant Frequency | 250Hz |
| Shape | Rectangular, Oval |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for International Components S15X25VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.