International Components S200RA technical specifications.
| Impedance | 8R |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 500mW |
| Self Resonant Frequency | 450Hz |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for International Components S200RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.