Fixed Attenuator, 0MHz Min, ROHS COMPLIANT, SMT, 3 PIN
International Manufacturing Services IMS1141-01DB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Manufacturing Services IMS1141-01DB to view detailed technical specifications.
No datasheet is available for this part.