Diode Gen Purp 1.2KV 10A TO220AC
International Rectifier 10ETS12 technical specifications.
| Current Rating | 10A |
| Height | 15.2mm |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 10ETS12 to view detailed technical specifications.
No datasheet is available for this part.