International Rectifier 120LQ045SCV technical specifications.
| Forward Current | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 8mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 120LQ045SCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.