International Rectifier 12CGQ150SCS technical specifications.
| Package/Case | TO-254AA |
| Forward Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 12CGQ150SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.