International Rectifier 15CLQ100SCX technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 15CLQ100SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.