International Rectifier 15ETH06FPPBF technical specifications.
| Package/Case | TO-220 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 15ETH06FPPBF to view detailed technical specifications.
No datasheet is available for this part.