
International Rectifier 1KAB10E technical specifications.
| Package/Case | D |
| Current Rating | 1.5A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 52A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 1KAB10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.