
International Rectifier 2N6788 technical specifications.
| Package/Case | TO-205AF |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 2N6788 to view detailed technical specifications.
No datasheet is available for this part.