The 30CLJQ045SCV is a surface mount rectifier from International Rectifier with an average rectified current of 30A and a maximum operating temperature of 150°C. It can withstand a maximum repetitive reverse voltage of 45V and a peak non-repetitive surge current of 85A. The device is rated for operation between -55°C and 150°C and has a maximum reverse current of 80uA.
International Rectifier 30CLJQ045SCV technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 80uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 85A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 30CLJQ045SCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.